
* Images are for reference only
F17723334000
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F17723334000
- JLCPCB Part #
- C3294898
- Package
- Plugin,P=15mm
- Description
- -40℃~+100℃ 33nF 440V X2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7312
300+
$1.0571
600+
$1.0200
900+
$1.0023
Welcome back, may I help you?