
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | STE(Songtian Elec) | |
| Package | Plugin,P=15mm | |
| Voltage(AC) | 300V | |
| Tolerance | ±10% | |
| Capacitance | 3.3nF | |
| Ratings | Y2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Y2Q1332KQ1A5180110050EV0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | STE(Songtian Elec) | |
| Package | Plugin,P=15mm | |
| Voltage(AC) | 300V | |
| Tolerance | ±10% | |
| Capacitance | 3.3nF | |
| Ratings | Y2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Y2Q1332KQ1A5180110050EV0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Y2Q1332KQ1A5180110050EV0 datasheets or manufacturer documentation.
Datasheet: Y2Q1332KQ1A5180110050EV0 Datasheet (PDF)
The Y2Q1332KQ1A5180110050EV0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.