
* Images are for reference only
F152K53Y5RP63K7R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- F152K53Y5RP63K7R
- JLCPCB Part #
- C1632042
- Package
- Plugin,P=7.5mm
- Description
- 1.5nF 13.5mm 2kV 7.5mm ±10% 插件,P=7.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 465
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 465
In-stock Item Pricing
Qty Unit Price
1+
$0.5282
10+
$0.4062
30+
$0.3548
100+
$0.2906
Related Products
Welcome back, may I help you?