
* Images are for reference only
ESH3B-M3/57T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ESH3B-M3/57T
- JLCPCB Part #
- C17251531
- Package
- DO-214AB(SMC)
- Description
- -55℃~+175℃ 100V 3A 40ns 5uA@100V 900mV@3A DO-214AB(SMC) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 850
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6137
200+
$0.2449
500+
$0.2368
850+
$0.2336
Welcome back, may I help you?