This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERL056M2000GNEK500

Extended
Manufacturer
Vishay Intertech
MFR.Part #
ERL056M2000GNEK500
JLCPCB Part #
C3353509
Package
Plugin,D1.7xL3.8mm
Description
-65℃~+150℃ 125mW 6.2MΩ Metal Film Resistor ±2% ±200ppm/℃ 插件,D1.7xL3.8mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.8651
200+ $8.0751
500+ $7.7909
1000+ $7.6513
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons