
* Images are for reference only
DZ23C22-E3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DZ23C22-E3-18
- JLCPCB Part #
- C5722086
- Package
- SOT-23-3
- Description
- 1 Pair Common Cathode 100nA@17V 22V 300mW 55Ω SOT-23-3 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 106
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0848
200+
$0.0339
500+
$0.0328
1000+
$0.0322
Welcome back, may I help you?