This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DTO025CR1000JTE3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
DTO025CR1000JTE3
JLCPCB Part #
C3917534
Package
TO-252
Description
-55℃~+150℃ 100mΩ 25W Thick Film Resistor ±350ppm/℃ ±5% TO-252 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.0511
200+ $2.3425
500+ $2.2606
1000+ $2.2188
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons