
* Images are for reference only
DTO025CR0220JTE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DTO025CR0220JTE3
- JLCPCB Part #
- C6183208
- Package
- TO-252(DPAK)
- Description
- -55℃~+150℃ 22mΩ 25W Thick Film Resistor ±5% ±900ppm/℃ TO-252(DPAK) Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6708
200+
$3.8594
500+
$3.7309
1000+
$3.6667
Related Products
Welcome back, may I help you?