
* Images are for reference only
DTO025C4R300JTE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DTO025C4R300JTE3
- JLCPCB Part #
- C4234077
- Package
- TO-252
- Description
- -55℃~+150℃ 25W 4.3Ω Thick Film Resistor ±150ppm/℃ ±5% TO-252 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5021
200+
$2.1289
500+
$2.0551
1000+
$2.0182
Welcome back, may I help you?