
* Images are for reference only
DG441BDY-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG441BDY-E3
- JLCPCB Part #
- C1546358
- Package
- SOIC-16
- Description
- -15V~15V、12V -40℃~+85℃ 120ns 16pF 220ns 4 4:1 95Ω SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3647
200+
$0.5283
500+
$0.5106
1000+
$0.5010
Related Products
Welcome back, may I help you?