
* Images are for reference only
NTCLE350E4303FHB0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- NTCLE350E4303FHB0
- JLCPCB Part #
- C17277885
- Package
- -
- Description
- -55℃~+185℃ 100mW 1mW/℃ 2.4mm 30kΩ 3935K ±1% ±1% - NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8109
200+
$0.7225
500+
$0.6984
1000+
$0.6871
Related Products
Welcome back, may I help you?