
* Images are for reference only
DG408DQ-T1-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG408DQ-T1-E3
- JLCPCB Part #
- C335601
- Package
- TSSOP-16
- Description
- -20V~-5V、5V~36V、5V~20V -40℃~+85℃ 100Ω 160ns 37pF 8:1 TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$1.5140
10+
$1.4065
30+
$1.3471
100+
$1.0211
500+
$0.9906
1000+
$0.9762
Related Products
Welcome back, may I help you?