
* Images are for reference only
VSSAF56HM3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VSSAF56HM3_A/I
- JLCPCB Part #
- C3760189
- Package
- DO-221AC(SlimSMA)
- Description
- -40℃~+150℃ 1 Independent 100A 400uA@60V 5A 60V 620mV@5A DO-221AC(SlimSMA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 14000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1515
200+
$0.0587
500+
$0.0566
1000+
$0.0555
Related Products
Welcome back, may I help you?