
* Images are for reference only
DG308BDY-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG308BDY-E3
- JLCPCB Part #
- C6021607
- Package
- SOIC-16
- Description
- -22V~-4V、4V~22V -40℃~+85℃ 150ns 1:1 200ns 4 45Ω SOIC-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4841
200+
$1.3901
500+
$1.3450
1000+
$1.3209
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?