
* Images are for reference only
DG308BDQ-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG308BDQ-E3
- JLCPCB Part #
- C6225136
- Package
- TSSOP-16
- Description
- -22V~-4V、4V~22V -40℃~+85℃ 150ns 16pF 1:1 200ns 4 45Ω Bidirectional analog channel、Glitch-free switching TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 360
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8179
200+
$1.5237
360+
$1.4723
1080+
$1.4482
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?