
* Images are for reference only
DG303BDY-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG303BDY-E3
- JLCPCB Part #
- C1546221
- Package
- SOIC-14
- Description
- -40℃~+85℃ 130ns 150ns 15V 2:1 30Ω 40pF SOIC-14 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 550
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$4.4312
10+
$4.3220
30+
$4.2498
100+
$4.1759
Related Products
Welcome back, may I help you?