
* Images are for reference only
DG2536DN-T1-E4
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG2536DN-T1-E4
- JLCPCB Part #
- C2673581
- Package
- DFN-10(3x3)
- Description
- -40℃~+85℃ 0V~6V 2 2:1 350mΩ 43ns 52ns DFN-10(3x3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4000
200+
$0.5427
500+
$0.5234
1000+
$0.5138
Welcome back, may I help you?