
* Images are for reference only
DG212BDQ-E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- DG212BDQ-E3
- JLCPCB Part #
- C1546704
- Package
- TSSOP-16
- Description
- -22V~-4.5V、4.5V~22V -40℃~+85℃ 1:1 200ns 300ns 45Ω 5pF TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 360
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0977
10+
$5.2468
30+
$4.7266
100+
$4.2915
Related Products
Welcome back, may I help you?