
* Images are for reference only
D55342K07B220GRWSV
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D55342K07B220GRWSV
- JLCPCB Part #
- C4144632
- Package
- 1206
- Description
- -55℃~+150℃ 220Ω 250mW Thin Film Resistor ±100ppm/℃ ±2% 1206 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3728
200+
$5.1758
500+
$4.9944
1000+
$4.9045
Welcome back, may I help you?