
* Images are for reference only
D55342E07B127ART1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D55342E07B127ART1
- JLCPCB Part #
- C6829645
- Package
- 1206
- Description
- -55℃~+150℃ 127Ω 250mW Thin Film Resistor ±0.1% ±25ppm/℃ 1206 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4888
200+
$2.1898
500+
$2.1175
1000+
$2.0806
Related Products
Welcome back, may I help you?