
* Images are for reference only
RER70F20R5PCSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- RER70F20R5PCSL
- JLCPCB Part #
- C7043661
- Package
- Plugin
- Description
- 20.5Ω 20W Wirewound Resistor ±1% ±20ppm/℃ 插件 Aluminum Case/Porcelain Tube Resistance
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$94.2905
200+
$37.6231
500+
$36.3660
1000+
$35.7447
Welcome back, may I help you?