
* Images are for reference only
D473Z43Z5VH6UJ5R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D473Z43Z5VH6UJ5R
- JLCPCB Part #
- C1626592
- Package
- Plugin,P=5mm
- Description
- -20%~+80% 100V 11mm 47nF 5mm 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 96
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0931
200+
$0.0361
500+
$0.0348
1000+
$0.0342
Related Products
Welcome back, may I help you?