
* Images are for reference only
D223Z39Y5VH6UL2R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D223Z39Y5VH6UL2R
- JLCPCB Part #
- C1626594
- Package
- Plugin,P=2.5mm
- Description
- -20%~+80% 100V 10mm 2.5mm 22nF Y5V 插件,P=2.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 93
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0965
200+
$0.0375
500+
$0.0360
1000+
$0.0354
Welcome back, may I help you?