
* Images are for reference only
D222M20Z5UH6UL2R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D222M20Z5UH6UL2R
- JLCPCB Part #
- C1625186
- Package
- Plugin,P=2.5mm
- Description
- 100V 2.2nF 2.5mm 5mm Z5U ±20% 插件,P=2.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 162
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0556
200+
$0.0216
500+
$0.0208
1000+
$0.0204
Welcome back, may I help you?