
* Images are for reference only
D221K20Y5PL63L6R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- D221K20Y5PL63L6R
- JLCPCB Part #
- C1631403
- Package
- Plugin,P=6.35mm
- Description
- 220pF 500V 5mm 6.35mm Y5P ±10% 插件,P=6.35mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.5603
10+
$0.4463
30+
$0.3982
100+
$0.3372
500+
$0.3115
1000+
$0.2938
Welcome back, may I help you?