
* Images are for reference only
CW02B470R0JS70
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CW02B470R0JS70
- JLCPCB Part #
- C3398865
- Package
- Plugin,D4.8xL14.3mm
- Description
- -65℃~+350℃ 3.75W 470Ω Wirewound Resistor ±30ppm/℃ ±5% 插件,D4.8xL14.3mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4736
200+
$0.1834
500+
$0.1770
1000+
$0.1737
Welcome back, may I help you?