This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CW0103R300JE733

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CW0103R300JE733
JLCPCB Part #
C1816368
Package
Plugin,D9.5xL45.2mm
Description
-65℃~+350℃ 13W 3.3Ω Wirewound Resistor ±5% ±50ppm/℃ 插件,D9.5xL45.2mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2860
200+ $0.4978
500+ $0.4817
1000+ $0.4721
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons