
* Images are for reference only
CRCW12060000Z0EC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW12060000Z0EC
- JLCPCB Part #
- C2074148
- Package
- 1206
- Description
- -55℃~+155℃ 0Ω 250mW 300V Thick Film Resistor 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 197
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 197
In-stock Item Pricing
Qty Unit Price
1+
$0.0277
100+
$0.0270
300+
$0.0265
1000+
$0.0261
Related Products
Welcome back, may I help you?