
* Images are for reference only
CTR27001FFKGANHWT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CTR27001FFKGANHWT
- JLCPCB Part #
- C1363821
- Package
- 0303
- Description
- 2 250mW 27kΩ 6 ±1% ±100ppm/℃ 0303 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3651
200+
$1.6905
500+
$1.6311
1000+
$1.6006
Welcome back, may I help you?