This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CTR20001FFKGANHWS

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CTR20001FFKGANHWS
JLCPCB Part #
C1362120
Package
0303
Description
2 20kΩ 250mW 6 ±1% ±100ppm/℃ 0303 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.3875
200+ $1.6985
400+ $1.6391
800+ $1.6086
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons