
* Images are for reference only
CTR10000FFKGANHWS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CTR10000FFKGANHWS
- JLCPCB Part #
- C1362117
- Package
- 0303
- Description
- 1kΩ 2 250mW 6 ±1% ±100ppm/℃ 0303 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4022
200+
$1.7042
400+
$1.6446
800+
$1.6140
Welcome back, may I help you?