
* Images are for reference only
CSC10A011K50GEK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CSC10A011K50GEK
- JLCPCB Part #
- C1358367
- Package
- SIP-10-2.54mm
- Description
- 1.5kΩ 10 200mW 9 ±100ppm/℃ ±2% SIP-10-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7212
200+
$0.2795
500+
$0.2699
1000+
$0.2650
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?