This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CWR26HC107KCHZ

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CWR26HC107KCHZ
JLCPCB Part #
C1664256
Package
2915
Description
-55℃~+125℃ 100uF 15V 180mΩ ±10% 2915 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $53.2920
200+ $20.6243
500+ $19.8986
1000+ $19.5406
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons