
* Images are for reference only
CSC09A012K20GEK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CSC09A012K20GEK
- JLCPCB Part #
- C5603455
- Package
- SIP-9
- Description
- 2.2kΩ 200mW 8 9 ±100ppm/℃ ±2% SIP-9 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4482
200+
$0.5780
500+
$0.5588
1000+
$0.5491
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?