
* Images are for reference only
CSC05A0110K0GPA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CSC05A0110K0GPA
- JLCPCB Part #
- C5579125
- Package
- SIP-5
- Description
- 10kΩ 200mW 4 5 ±100ppm/℃ ±2% SIP-5 Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2400
200+
$2.0919
500+
$2.0212
1000+
$1.9875
Welcome back, may I help you?