4605H-101-153LF
Extended
* Images are for reference only

4605H-101-153LF

Attributes
Value
Manufacturer
MFR.Part #
4605H-101-153LF
JLCPCB Part #
C5505938
Package
SIP-5
Description
15kΩ 300mW 4 5 ±100ppm/℃ ±2% SIP-5 Resistor Networks, Arrays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Resistor Networks, Arrays
ManufacturerBOURNS
PackageSIP-5
Resistance15kΩ
Power(Watts)300mW
Number of Resistors4
Tolerance±2%
Number of Pins5
Temperature Coefficient±100ppm/℃