This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRHV1206AF200MJNE1

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRHV1206AF200MJNE1
JLCPCB Part #
C4296897
Package
1206
Description
-55℃~+155℃ 200MΩ 300mW Thick Film Resistor ±200ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3534
200+ $0.5250
500+ $0.5057
1000+ $0.4977

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons