This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRCW251226R1FKEG

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW251226R1FKEG
JLCPCB Part #
C2076468
Package
2512
Description
-55℃~+155℃ 1W 26.1Ω 300V Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2000

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 2000

In-stock Item Pricing

Qty Unit Price
1+ $0.1818
50+ $0.1450
150+ $0.1291
500+ $0.1095
2000+ $0.1007
4000+ $0.0954
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons