
* Images are for reference only
CRCW20104K22FKEF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW20104K22FKEF
- JLCPCB Part #
- C2088368
- Package
- 2010
- Description
- -55℃~+155℃ 300V 4.22kΩ 750mW Thick Film Resistor ±1% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3769
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3767
In-stock Item Pricing
Qty Unit Price
1+
$0.0851
50+
$0.0672
150+
$0.0582
500+
$0.0514
2500+
$0.0460
4000+
$0.0432
Welcome back, may I help you?