
* Images are for reference only
CRCW1210300RFKEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW1210300RFKEA
- JLCPCB Part #
- C2079056
- Package
- 1210
- Description
- -55℃~+155℃ 300V 300Ω 500mW Thick Film Resistor ±1% ±100ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4690
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4682
In-stock Item Pricing
Qty Unit Price
1+
$0.0713
100+
$0.0572
300+
$0.0501
1000+
$0.0448
5000+
$0.0407
10000+
$0.0384
Welcome back, may I help you?