This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CRCW12102R20JNEAHP

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW12102R20JNEAHP
JLCPCB Part #
C2075654
Package
1210
Description
-55℃~+155℃ 2.2Ω 200V 750mW Thick Film Resistor ±200ppm/℃ ±5% 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 85

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 84

In-stock Item Pricing

Qty Unit Price
1+ $0.3356
10+ $0.3276
30+ $0.3228
100+ $0.3179
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons