This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CRCW12102R00JNEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW12102R00JNEA
JLCPCB Part #
C2087131
Package
1210
Description
-55℃~+155℃ 200V 2Ω 500mW Thick Film Resistor ±200ppm/℃ ±5% 1210 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1765

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 1765

In-stock Item Pricing

Qty Unit Price
1+ $0.0424
100+ $0.0331
300+ $0.0285
1000+ $0.0249
5000+ $0.0220
10000+ $0.0208
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons