This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRCW120656R0JNTB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW120656R0JNTB
JLCPCB Part #
C4352857
Package
1206
Description
-55℃~+155℃ 250mW 56Ω Thick Film Resistor ±200ppm/℃ ±5% 1206 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 425

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0211
10000+ $0.0082
25000+ $0.0079
50000+ $0.0078

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons