
* Images are for reference only
MKP385656016JYM5T0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP385656016JYM5T0
- JLCPCB Part #
- C3786703
- Package
- Plugin,P=52.5mm
- Description
- -55℃~+110℃ 110V、160V 56uF ±5% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.6277
200+
$14.1753
500+
$13.6767
1000+
$13.4306