This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CRCW04021M15FKED

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW04021M15FKED
JLCPCB Part #
C3009373
Package
0402
Description
-55℃~+155℃ 1.15MΩ 63mW Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 740

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 730

In-stock Item Pricing

Qty Unit Price
1+ $0.0122
200+ $0.0119
600+ $0.0117
2000+ $0.0114
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons