This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CRCW0201150RFKED

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW0201150RFKED
JLCPCB Part #
C2074383
Package
0201
Description
-55℃~+155℃ 150Ω 30V 50mW Thick Film Resistor ±1% ±100ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5802

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 5743

In-stock Item Pricing

Qty Unit Price
1+ $0.0368
200+ $0.0291
600+ $0.0248
2000+ $0.0222
10000+ $0.0200
20000+ $0.0187
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons