
* Images are for reference only
CRCW0201130RFKED
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW0201130RFKED
- JLCPCB Part #
- C2087584
- Package
- 0201
- Description
- -55℃~+155℃ 130Ω 30V 50mW Thick Film Resistor ±1% ±100ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2545
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 2545
In-stock Item Pricing
Qty Unit Price
1+
$0.1258
50+
$0.1009
150+
$0.0883
500+
$0.0790
2500+
$0.0715
5000+
$0.0678
Welcome back, may I help you?