
* Images are for reference only
CRCW010022R0JREL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CRCW010022R0JREL
- JLCPCB Part #
- C4143543
- Package
- 01005
- Description
- -55℃~+125℃ 22Ω 31.25mW Thick Film Resistor ±250ppm/℃ ±5% 01005 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1280
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0188
200+
$0.0073
500+
$0.0071
1000+
$0.0070
Related Products
Welcome back, may I help you?