
* Images are for reference only
CPWN15200R0JE14
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CPWN15200R0JE14
- JLCPCB Part #
- C1495817
- Package
- Plugin
- Description
- -65℃~+275℃ 15W 200Ω Wirewound Resistor ±30ppm/℃ ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$73.5091
200+
$28.4477
500+
$27.4475
1000+
$26.9546
Welcome back, may I help you?