
* Images are for reference only
MAL202118681E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL202118681E3
- JLCPCB Part #
- C5794903
- Package
- Plugin,D15xL30mm
- Description
- -40℃~+85℃ 15mm 30mm 63V 680uF 890mA@100kHz ±20% Plugin,D15xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.5539
10+
$3.4816
30+
$3.4318
100+
$3.3836
Welcome back, may I help you?